
CA06COM-E22-2P-B | |
|---|---|
DigiKey Part Number | 1003-CA06COM-E22-2P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E22-2P-B |
Description | CONN PLUG W/PIN 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-2 | Voltage Rating 50VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.748" (19.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,07000 Kč | 1 895,07 Kč |
| 10 | 1 610,79900 Kč | 16 107,99 Kč |
| 25 | 1 510,01640 Kč | 37 750,41 Kč |
| 50 | 1 438,02280 Kč | 71 901,14 Kč |
| 100 | 1 369,48540 Kč | 136 948,54 Kč |
| Unit Price without VAT: | 1 895,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,03470 Kč |


