
CA06COM-E14SA7S | |
|---|---|
DigiKey Part Number | CA06COM-E14SA7S-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E14SA7S |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 14S-A7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,88000 Kč | 1 015,88 Kč |
| 10 | 863,39600 Kč | 8 633,96 Kč |
| 25 | 809,35520 Kč | 20 233,88 Kč |
| 50 | 770,74420 Kč | 38 537,21 Kč |
| 100 | 733,99350 Kč | 73 399,35 Kč |
| 250 | 688,10612 Kč | 172 026,53 Kč |
| Unit Price without VAT: | 1 015,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,21480 Kč |

