
CA06COM-E14S-2P-B | |
|---|---|
DigiKey Part Number | CA06COM-E14S-2P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E14S-2P-B |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 956,45830 Kč | 95 645,83 Kč |
| Unit Price without VAT: | 956,45830 Kč |
|---|---|
| Unit Price with VAT: | 1 157,31454 Kč |

