
CA06COM-E10SL-3S-B | |
|---|---|
DigiKey Part Number | CA06COM-E10SL-3S-B-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E10SL-3S-B |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,93000 Kč | 957,93 Kč |
| 10 | 814,21800 Kč | 8 142,18 Kč |
| 25 | 763,25200 Kč | 19 081,30 Kč |
| 50 | 726,84580 Kč | 36 342,29 Kč |
| 100 | 692,18440 Kč | 69 218,44 Kč |
| 250 | 648,91044 Kč | 162 227,61 Kč |
| Unit Price without VAT: | 957,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,09530 Kč |

