
CA06COM-E10SL-3S-B-F0 | |
|---|---|
DigiKey Part Number | CA06COM-E10SL-3S-B-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E10SL-3S-B-F0 |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16S | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 10 | 742,65700 Kč | 7 426,57 Kč |
| 25 | 696,16760 Kč | 17 404,19 Kč |
| 50 | 662,96140 Kč | 33 148,07 Kč |
| 100 | 631,34690 Kč | 63 134,69 Kč |
| 250 | 591,87148 Kč | 147 967,87 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |

