
CA02COM-E22-2P-B | |
|---|---|
DigiKey Part Number | 1003-CA02COM-E22-2P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA02COM-E22-2P-B |
Description | CONN RCPT W/PIN 3POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 74A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,79000 Kč | 706,79 Kč |
| 10 | 600,69000 Kč | 6 006,90 Kč |
| 25 | 563,08240 Kč | 14 077,06 Kč |
| 50 | 536,21760 Kč | 26 810,88 Kč |
| 100 | 510,64620 Kč | 51 064,62 Kč |
| 250 | 478,71324 Kč | 119 678,31 Kč |
| Unit Price without VAT: | 706,79000 Kč |
|---|---|
| Unit Price with VAT: | 855,21590 Kč |


