Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA02COM-E14S-2P-B-F0 | |
|---|---|
DigiKey Part Number | CA02COM-E14S-2P-B-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA02COM-E14S-2P-B-F0 |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy and Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA02COM-E14S-2P-B-01-F0 | ITT Cannon, LLC | 0 | CA02COM-E14S-2P-B-01-F0-ND | 356,67620 Kč | Parametric Equivalent |
| CA20COM-E14S-2P-B-01-F0 | ITT Cannon, LLC | 0 | CA20COM-E14S-2P-B-01-F0-ND | 484,73040 Kč | Parametric Equivalent |
| CA20COM-E14S-2P-B-F0 | ITT Cannon, LLC | 0 | CA20COM-E14S-2P-B-F0-ND | 484,73040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 356,67620 Kč | 35 667,62 Kč |
| Unit Price without VAT: | 356,67620 Kč |
|---|---|
| Unit Price with VAT: | 431,57820 Kč |

