ITT Cannon APD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APK-SA16G07-002-C

DigiKey Part Number
1003-2369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APK-SA16G07-002-C
Description
CONTACT SOCKET CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.35 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,62420 Kč203 121,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,62420 Kč
Unit Price with VAT:49,15528 Kč