
APK-PA16A15-002-C | |
|---|---|
DigiKey Part Number | 1003-2374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APK-PA16A15-002-C |
Description | CONTACT PIN CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 12,61140 Kč | 252 228,00 Kč |
| Unit Price without VAT: | 12,61140 Kč |
|---|---|
| Unit Price with VAT: | 15,25979 Kč |



