Image for ACS3-T1-080-2WH-076A-2C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS3-T1-080-2WH-076A-2C1

DigiKey Part Number
1003-ACS3-T1-080-2WH-076A-2C1-ND
Manufacturer
Manufacturer Product Number
ACS3-T1-080-2WH-076A-2C1
Description
CORD 6 AWG J1772 TO CBL 25' BLK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord White J1772, Angled To Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
J1772, Angled
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
White
Voltage Rating
240V
Current Rating (Amps)
80A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 170,52280 Kč154 263,07 Kč
Unit Price without VAT:6 170,52280 Kč
Unit Price with VAT:7 466,33259 Kč