
330-5291-037 | |
|---|---|
DigiKey Part Number | 1003-330-5291-037-ND |
Manufacturer | |
Manufacturer Product Number | 330-5291-037 |
Description | D SUB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 86,11200 Kč | 861,12 Kč |
| 25 | 80,71920 Kč | 2 017,98 Kč |
| 50 | 76,86080 Kč | 3 843,04 Kč |
| 100 | 73,19030 Kč | 7 319,03 Kč |
| 250 | 68,60792 Kč | 17 151,98 Kč |
| 500 | 65,33444 Kč | 32 667,22 Kč |
| 1 000 | 62,21821 Kč | 62 218,21 Kč |
| 2 500 | 58,32699 Kč | 145 817,48 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |


