
317-1398-000 | |
|---|---|
DigiKey Part Number | 1003-317-1398-000-ND |
Manufacturer | |
Manufacturer Product Number | 317-1398-000 |
Description | SS-2 BOOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Boot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,28000 Kč | 326,28 Kč |
| 10 | 277,35500 Kč | 2 773,55 Kč |
| 25 | 259,98440 Kč | 6 499,61 Kč |
| 50 | 247,57320 Kč | 12 378,66 Kč |
| 100 | 235,76000 Kč | 23 576,00 Kč |
| 250 | 221,00984 Kč | 55 252,46 Kč |
| 500 | 210,47264 Kč | 105 236,32 Kč |
| 1 000 | 200,44126 Kč | 200 441,26 Kč |
| Unit Price without VAT: | 326,28000 Kč |
|---|---|
| Unit Price with VAT: | 394,79880 Kč |



