
27977-12T8 | |
|---|---|
DigiKey Part Number | 1003-27977-12T8-ND |
Manufacturer | |
Manufacturer Product Number | 27977-12T8 |
Description | GUIDE PIN FOR SKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Insertion Guide Pin For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Guide Pin | |
For Use With/Related Products | Circular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,20000 Kč | 976,20 Kč |
| 10 | 829,79900 Kč | 8 297,99 Kč |
| 25 | 777,87520 Kč | 19 446,88 Kč |
| 50 | 740,76740 Kč | 37 038,37 Kč |
| 100 | 705,44670 Kč | 70 544,67 Kč |
| 250 | 661,43700 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 976,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,20200 Kč |


