
250-8501-010 | |
|---|---|
DigiKey Part Number | 1003-250-8501-010-ND |
Manufacturer | |
Manufacturer Product Number | 250-8501-010 |
Description | D SUB |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Front Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Micro D (MDM) Front Panel Mount Connectors | |
Features | Clip, Hardware Included | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,88020 Kč | 644,01 Kč |
| 100 | 12,26280 Kč | 1 226,28 Kč |
| 250 | 11,49432 Kč | 2 873,58 Kč |
| 500 | 10,94542 Kč | 5 472,71 Kč |
| 1 000 | 10,42257 Kč | 10 422,57 Kč |
| 2 500 | 9,76995 Kč | 24 424,88 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



