
249-8619-017 | |
|---|---|
DigiKey Part Number | 249-8619-017PG-ND |
Manufacturer | |
Manufacturer Product Number | 249-8619-017 |
Description | APD-1AP37 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,07000 Kč | 711,07 Kč |
| 10 | 604,40900 Kč | 6 044,09 Kč |
| 25 | 566,58200 Kč | 14 164,55 Kč |
| 50 | 539,54940 Kč | 26 977,47 Kč |
| 100 | 513,81790 Kč | 51 381,79 Kč |
| 300 | 475,54057 Kč | 142 662,17 Kč |
| Unit Price without VAT: | 711,07000 Kč |
|---|---|
| Unit Price with VAT: | 860,39470 Kč |


