


249-4518-000 | |
|---|---|
DigiKey Part Number | 1003-1692-ND |
Manufacturer | |
Manufacturer Product Number | 249-4518-000 |
Description | DL3 DLM3 METAL BACKSHELL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DL, DLM Series Metal, DL3, DLM3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Metal, DL3, DLM3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 902,97000 Kč | 2 902,97 Kč |
| 10 | 2 467,64300 Kč | 24 676,43 Kč |
| 25 | 2 313,29920 Kč | 57 832,48 Kč |
| 50 | 2 203,03880 Kč | 110 151,94 Kč |
| 100 | 2 098,06350 Kč | 209 806,35 Kč |
| Unit Price without VAT: | 2 902,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 512,59370 Kč |








