
249-4515-000 | |
|---|---|
DigiKey Part Number | 1003-1690-ND |
Manufacturer | |
Manufacturer Product Number | 249-4515-000 |
Description | DLM6 METAL BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DL, DLM Series Metal, DL6, DLM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Metal, DL6, DLM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 840,95000 Kč | 3 840,95 Kč |
| 10 | 3 265,10500 Kč | 32 651,05 Kč |
| 25 | 3 060,95400 Kč | 76 523,85 Kč |
| 50 | 2 958,87860 Kč | 147 943,93 Kč |
| Unit Price without VAT: | 3 840,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 647,54950 Kč |



