Connector Backshell with Clamp For DL, DLM Series Plastic, DL3, DLM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell with Clamp For DL, DLM Series Plastic, DL3, DLM3
DL Series for Test and Measurement

249-2237-001

DigiKey Part Number
1003-1688-ND
Manufacturer
Manufacturer Product Number
249-2237-001
Description
DL3-4-J/S JUNCTION SHELL KIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Backshell with Clamp For DL, DLM Series Plastic, DL3, DLM3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell with Clamp
For Use With/Related Products
DL, DLM Series
Specifications
Plastic, DL3, DLM3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 946,02000 Kč2 946,02 Kč
102 504,30500 Kč25 043,05 Kč
252 347,66880 Kč58 691,72 Kč
502 235,76620 Kč111 788,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 946,02000 Kč
Unit Price with VAT:3 564,68420 Kč