Contact Gold Socket RG-142 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-2078-000

DigiKey Part Number
1003-249-2078-000-ND
Manufacturer
Manufacturer Product Number
249-2078-000
Description
RACK & PANEL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Gold Socket RG-142 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
RG-142
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 120,59000 Kč2 120,59 Kč
101 802,59400 Kč18 025,94 Kč
251 689,84360 Kč42 246,09 Kč
501 609,27420 Kč80 463,71 Kč
1001 532,57260 Kč153 257,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 120,59000 Kč
Unit Price with VAT:2 565,91390 Kč