Connector Plug, Sealing 16 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225-0017-000

DigiKey Part Number
1003-225-0017-000-ND
Manufacturer
Manufacturer Product Number
225-0017-000
Description
CA BAYONET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing 16 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Plug, Sealing
For Use With/Related Products
MIL-DTL-5015 Connectors
Shell Size - Insert
16
Material
-
Features
-
Color
Blue
Grade
-
Qualification
MIL-DTL-5015
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 275
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,06800 Kč60,68 Kč
255,68640 Kč142,16 Kč
505,40900 Kč270,45 Kč
1005,15290 Kč515,29 Kč
2504,82872 Kč1 207,18 Kč
5004,59772 Kč2 298,86 Kč
1 0004,37808 Kč4 378,08 Kč
2 5004,10368 Kč10 259,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč