Socket Contact 22 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192991-0044

DigiKey Part Number
192991-0044PG-ND
Manufacturer
Manufacturer Product Number
192991-0044
Description
TRI CON SKT 22 GLD MACH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 22 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1045,35600 Kč453,56 Kč
2542,51680 Kč1 062,92 Kč
5040,48420 Kč2 024,21 Kč
10038,55020 Kč3 855,02 Kč
30035,67350 Kč10 702,05 Kč
50034,41026 Kč17 205,13 Kč
1 00032,76801 Kč32 768,01 Kč
2 50030,71806 Kč76 795,15 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč