


192990-0460 | |
|---|---|
DigiKey Part Number | 192990-0460-ND |
Manufacturer | |
Manufacturer Product Number | 192990-0460 |
Description | CONN STRAIN RELIEF HOOD 2POS PLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,85800 Kč | 668,58 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 59,67640 Kč | 2 983,82 Kč |
| 100 | 56,82690 Kč | 5 682,69 Kč |
| 250 | 53,26772 Kč | 13 316,93 Kč |
| 500 | 50,72528 Kč | 25 362,64 Kč |
| 1 000 | 48,30527 Kč | 48 305,27 Kč |
| 2 500 | 45,28378 Kč | 113 209,45 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



