Black Connector Backshell, Cable Clamp 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Cable Clamp 22
ITT Cannon's Trident Connectors

192922-1360

DigiKey Part Number
192922-1360-ND
Manufacturer
Manufacturer Product Number
192922-1360
Description
CONN BACKSHELL W/CLMP SZ22 BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.905" (22.99mm)
Diameter - Outside
1.559" (39.60mm)
Shell Size - Insert
22
Thread Size
-
Cable Exit
180°
Material
Polyamide (PA), Nylon
Plating
-
Shielding
Unshielded
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Discrete Wires or Jacketed Cables
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1326,73000 Kč326,73 Kč
10277,69900 Kč2 776,99 Kč
25260,29960 Kč6 507,49 Kč
50247,87300 Kč12 393,65 Kč
100236,04690 Kč23 604,69 Kč
250221,27944 Kč55 319,86 Kč
500210,72836 Kč105 364,18 Kč
1 000200,68503 Kč200 685,03 Kč
Manufacturers Standard Package
Unit Price without VAT:326,73000 Kč
Unit Price with VAT:395,34330 Kč