


192900-0498 | |
|---|---|
DigiKey Part Number | 192900-0498-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0498 |
Description | CONN BACKSHELL W/CLMP SZ24 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.165" (29.60mm) | |
Diameter - Outside | 1.645" (41.78mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Grommet | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,71000 Kč | 595,71 Kč |
| 10 | 506,30400 Kč | 5 063,04 Kč |
| 25 | 474,60520 Kč | 11 865,13 Kč |
| 50 | 451,96100 Kč | 22 598,05 Kč |
| 100 | 430,40020 Kč | 43 040,02 Kč |
| 250 | 403,48496 Kč | 100 871,24 Kč |
| 500 | 385,31330 Kč | 192 656,65 Kč |
| Unit Price without VAT: | 595,71000 Kč |
|---|---|
| Unit Price with VAT: | 720,80910 Kč |









