
192900-0446 | |
|---|---|
DigiKey Part Number | ITT192900-0446-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0446 |
Description | TRI CON PIN 16-20AWG GOLD STR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 50 | 16,58420 Kč | 829,21 Kč |
| 100 | 15,79050 Kč | 1 579,05 Kč |
| 300 | 14,61180 Kč | 4 383,54 Kč |
| 500 | 14,09428 Kč | 7 047,14 Kč |
| 1 000 | 13,42150 Kč | 13 421,50 Kč |
| 2 500 | 12,58124 Kč | 31 453,10 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


