


192900-0378 | |
|---|---|
DigiKey Part Number | 192900-0378-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0378 |
Description | CONN DUST COVER 14 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Trident Neptune, Ringlock Series Receptacles |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 14 |
Series | Material Plastic |
Packaging Bag | Features Contains Strap, Sealed |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 146,34300 Kč | 1 463,43 Kč |
| 25 | 137,17080 Kč | 3 429,27 Kč |
| 50 | 130,62220 Kč | 6 531,11 Kč |
| 100 | 124,38640 Kč | 12 438,64 Kč |
| 300 | 115,11123 Kč | 34 533,37 Kč |
| 500 | 111,03886 Kč | 55 519,43 Kč |
| 1 000 | 105,74406 Kč | 105 744,06 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |



