


132015-0134 | |
|---|---|
DigiKey Part Number | 1003-2921-ND |
Manufacturer | |
Manufacturer Product Number | 132015-0134 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 65,21500 Kč | 652,15 Kč |
| 25 | 61,12320 Kč | 1 528,08 Kč |
| 50 | 58,19940 Kč | 2 909,97 Kč |
| 100 | 55,42140 Kč | 5 542,14 Kč |
| 250 | 51,95020 Kč | 12 987,55 Kč |
| 500 | 49,47092 Kč | 24 735,46 Kč |
| 1 000 | 47,11070 Kč | 47 110,70 Kč |
| 2 500 | 44,16394 Kč | 110 409,85 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |


