
127059-0069 | |
|---|---|
DigiKey Part Number | 1003-2401-ND |
Manufacturer | |
Manufacturer Product Number | 127059-0069 |
Description | LEVER QLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Handle For QLC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | QLC Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,29000 Kč | 536,29 Kč |
| 10 | 455,84600 Kč | 4 558,46 Kč |
| 25 | 427,30920 Kč | 10 682,73 Kč |
| 50 | 406,91600 Kč | 20 345,80 Kč |
| 100 | 387,50760 Kč | 38 750,76 Kč |
| 300 | 358,63183 Kč | 107 589,55 Kč |
| 500 | 345,95380 Kč | 172 976,90 Kč |
| Unit Price without VAT: | 536,29000 Kč |
|---|---|
| Unit Price with VAT: | 648,91090 Kč |



