
121668-0255 | |
|---|---|
DigiKey Part Number | 1003-121668-0255TR-ND - Tape & Reel (TR) 1003-121668-0255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0255 |
Description | APK-PA16A15-002-C (5000) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,62000 Kč | 515,50 Kč |
| 50 | 19,63320 Kč | 981,66 Kč |
| 100 | 18,69450 Kč | 1 869,45 Kč |
| 250 | 17,52240 Kč | 4 380,60 Kč |
| 500 | 16,68586 Kč | 8 342,93 Kč |
| 1 000 | 15,88898 Kč | 15 888,98 Kč |
| 2 500 | 14,93999 Kč | 37 349,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,60117 Kč | 73 005,85 Kč |
| 10 000 | 13,90483 Kč | 139 048,30 Kč |
| 15 000 | 13,51318 Kč | 202 697,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


