
121668-0026 | |
|---|---|
DigiKey Part Number | 1003-121668-0026TR-ND - Tape & Reel (TR) 1003-121668-0026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0026 |
Description | APD CON PWR PIN 16-18 ST/RL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,05200 Kč | 3 013,00 Kč |
| 500 | 11,47666 Kč | 5 738,33 Kč |
| 1 000 | 10,92841 Kč | 10 928,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,41074 Kč | 31 232,22 Kč |
| 6 000 | 9,91407 Kč | 59 484,42 Kč |
| 9 000 | 9,63463 Kč | 86 711,67 Kč |
| 15 000 | 9,29387 Kč | 139 408,05 Kč |
| 21 000 | 9,07605 Kč | 190 597,05 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





