cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121583-0020

DigiKey Part Number
121583-0020PG-ND
Manufacturer
Manufacturer Product Number
121583-0020
Description
APD RECP FLG PIN 7 BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
1
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,99000 Kč133,99 Kč
10113,89200 Kč1 138,92 Kč
25106,75160 Kč2 668,79 Kč
50101,65400 Kč5 082,70 Kč
10096,79990 Kč9 679,99 Kč
30089,58163 Kč26 874,49 Kč
50086,41232 Kč43 206,16 Kč
1 00082,29106 Kč82 291,06 Kč
2 50077,14557 Kč192 863,93 Kč
Manufacturers Standard Package
Unit Price without VAT:133,99000 Kč
Unit Price with VAT:162,12790 Kč