
121583-0019 | |
|---|---|
DigiKey Part Number | 121583-0019PG-ND |
Manufacturer | |
Manufacturer Product Number | 121583-0019 |
Description | APD RECP J/N PIN 7 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 168,95000 Kč | 1 689,50 Kč |
| 25 | 158,36680 Kč | 3 959,17 Kč |
| 50 | 150,80760 Kč | 7 540,38 Kč |
| 100 | 143,60740 Kč | 14 360,74 Kč |
| 300 | 132,90123 Kč | 39 870,37 Kč |
| 500 | 128,19992 Kč | 64 099,96 Kč |
| 1 000 | 122,08762 Kč | 122 087,62 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |


