
121583-0000 | |
|---|---|
DigiKey Part Number | 121583-0000PG-ND |
Manufacturer | |
Manufacturer Product Number | 121583-0000 |
Description | APD PLUG SKT 4 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,93000 Kč | 1 929,30 Kč |
| 25 | 180,84320 Kč | 4 521,08 Kč |
| 50 | 172,20880 Kč | 8 610,44 Kč |
| 100 | 163,98810 Kč | 16 398,81 Kč |
| 300 | 151,76233 Kč | 45 528,70 Kč |
| 500 | 146,39554 Kč | 73 197,77 Kč |
| 1 000 | 139,41685 Kč | 139 416,85 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |







