
120220-0210 | |
|---|---|
DigiKey Part Number | 1003-1013-2-ND - Tape & Reel (TR) 1003-1013-1-ND - Cut Tape (CT) 1003-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120220-0210 |
Description | RFI SHLD FINGER BECU NICK SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Nickel Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.035" (0.90mm) | |
Length | 0.137" (3.48mm) | |
Height | 0.051" (1.30mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 3,60973 Kč | 34 292,43 Kč |
| 19 000 | 3,43751 Kč | 65 312,69 Kč |
| 28 500 | 3,34063 Kč | 95 207,96 Kč |
| 47 500 | 3,22246 Kč | 153 066,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 250 | 6,60680 Kč | 1 651,70 Kč |
| 500 | 6,29100 Kč | 3 145,50 Kč |
| 1 000 | 5,99031 Kč | 5 990,31 Kč |
| 2 500 | 5,61520 Kč | 14 038,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,58960 Kč | 279,48 Kč |
| 100 | 5,25790 Kč | 525,79 Kč |
| 250 | 4,84632 Kč | 1 211,58 Kč |
| 500 | 4,55698 Kč | 2 278,49 Kč |
| 1 000 | 4,28506 Kč | 4 285,06 Kč |
| 2 500 | 3,95065 Kč | 9 876,62 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

