
120220-0161 | |
|---|---|
DigiKey Part Number | 1003-1009-2-ND - Tape & Reel (TR) 1003-1009-1-ND - Cut Tape (CT) 1003-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120220-0161 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.192" (4.87mm) | |
Height | 0.098" (2.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | 5.906µin (0.15µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 250 | 6,60680 Kč | 1 651,70 Kč |
| 500 | 6,29100 Kč | 3 145,50 Kč |
| 1 000 | 5,99031 Kč | 5 990,31 Kč |
| 2 500 | 5,61520 Kč | 14 038,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,58015 Kč | 27 480,90 Kč |
| 12 000 | 4,36162 Kč | 52 339,44 Kč |
| 18 000 | 4,23866 Kč | 76 295,88 Kč |
| 30 000 | 4,08874 Kč | 122 662,20 Kč |
| 42 000 | 3,99291 Kč | 167 702,22 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


