
120-8551-001 | |
|---|---|
DigiKey Part Number | 1003-120-8551-001-ND |
Manufacturer | |
Manufacturer Product Number | 120-8551-001 |
Description | SS-3R GSS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Contact Shape Circular |
Number of Positions 3 | Operating Temperature -40°C ~ 105°C |
Contact Type Crimp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 10 | 164,32000 Kč | 1 643,20 Kč |
| 25 | 154,03040 Kč | 3 850,76 Kč |
| 50 | 146,67260 Kč | 7 333,63 Kč |
| 100 | 139,67350 Kč | 13 967,35 Kč |
| 250 | 130,93084 Kč | 32 732,71 Kč |
| 500 | 124,68628 Kč | 62 343,14 Kč |
| 1 000 | 118,74121 Kč | 118 741,21 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |





