
120-1807-000 | |
|---|---|
DigiKey Part Number | 1003-120-1807-000-ND |
Manufacturer | |
Manufacturer Product Number | 120-1807-000 |
Description | VECTOR/APD/HARNESS/OTHERS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 2 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 Kč | 202,29 Kč |
| 10 | 171,83100 Kč | 1 718,31 Kč |
| 25 | 161,06600 Kč | 4 026,65 Kč |
| 50 | 153,37880 Kč | 7 668,94 Kč |
| 100 | 146,05750 Kč | 14 605,75 Kč |
| 250 | 136,91764 Kč | 34 229,41 Kč |
| 500 | 130,38748 Kč | 65 193,74 Kč |
| 1 000 | 124,17121 Kč | 124 171,21 Kč |
| Unit Price without VAT: | 202,29000 Kč |
|---|---|
| Unit Price with VAT: | 244,77090 Kč |


