Contact Gold Signal Non-Gendered 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Gold Signal Non-Gendered 20-22 AWG Crimp
DL Series for Test and Measurement

110238-0400

DigiKey Part Number
1003-1634-2-ND - Tape & Reel (TR)
1003-1634-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
110238-0400
Description
CONTACT NON-GEND SGNL 20-22AWG
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,52000 Kč185,20 Kč
2517,36120 Kč434,03 Kč
5016,52960 Kč826,48 Kč
10015,74010 Kč1 574,01 Kč
25014,75236 Kč3 688,09 Kč
50014,04808 Kč7 024,04 Kč
1 00013,37720 Kč13 377,20 Kč
2 50012,53975 Kč31 349,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,53391 Kč95 339,10 Kč
20 0009,07929 Kč181 585,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč