
075-8520-001 | |
|---|---|
DigiKey Part Number | 1003-075-8520-001-ND |
Manufacturer | |
Manufacturer Product Number | 075-8520-001 |
Description | CONN GASKET FOR 28 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 28 | |
Material | Alu-Flex | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,86000 Kč | 1 548,60 Kč |
| 25 | 145,15480 Kč | 3 628,87 Kč |
| 50 | 138,22560 Kč | 6 911,28 Kč |
| 100 | 131,62600 Kč | 13 162,60 Kč |
| 250 | 123,38928 Kč | 30 847,32 Kč |
| 500 | 117,50354 Kč | 58 751,77 Kč |
| 1 000 | 111,90065 Kč | 111 900,65 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |

