
075-8520-000 | |
|---|---|
DigiKey Part Number | 1003-075-8520-000-ND |
Manufacturer | |
Manufacturer Product Number | 075-8520-000 |
Description | CONN GASKET FOR 28 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 28 | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 23,82000 Kč | 595,50 Kč |
| 50 | 22,67780 Kč | 1 133,89 Kč |
| 100 | 21,59430 Kč | 2 159,43 Kč |
| 250 | 20,24040 Kč | 5 060,10 Kč |
| 500 | 19,27406 Kč | 9 637,03 Kč |
| 1 000 | 18,35393 Kč | 18 353,93 Kč |
| 2 500 | 17,20517 Kč | 43 012,92 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

