
075-8514-000 | |
|---|---|
DigiKey Part Number | 1003-075-8514-000-ND |
Manufacturer | |
Manufacturer Product Number | 075-8514-000 |
Description | CONN GASKET FOR 14S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 14S | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,70680 Kč | 335,34 Kč |
| 100 | 6,38550 Kč | 638,55 Kč |
| 250 | 5,98444 Kč | 1 496,11 Kč |
| 500 | 5,69802 Kč | 2 849,01 Kč |
| 1 000 | 5,42588 Kč | 5 425,88 Kč |
| 2 500 | 5,08588 Kč | 12 714,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



