
075-8512-001 | |
|---|---|
DigiKey Part Number | 1003-075-8512-001-ND |
Manufacturer | |
Manufacturer Product Number | 075-8512-001 |
Description | CONN GASKET FOR 10SL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 10SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 10SL | |
Material | Alu-Flex | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 77,67200 Kč | 776,72 Kč |
| 25 | 72,80440 Kč | 1 820,11 Kč |
| 50 | 69,32280 Kč | 3 466,14 Kč |
| 100 | 66,01350 Kč | 6 601,35 Kč |
| 250 | 61,88028 Kč | 15 470,07 Kč |
| 500 | 58,92710 Kč | 29 463,55 Kč |
| 1 000 | 56,11632 Kč | 56 116,32 Kč |
| 2 500 | 52,60662 Kč | 131 516,55 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

