
052-8509-004 | |
|---|---|
DigiKey Part Number | 1003-2284-ND |
Manufacturer | |
Manufacturer Product Number | 052-8509-004 |
Description | CONN ALIGNMENT DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Alignment Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Alignment Disc | |
For Use With/Related Products | APD 37-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,90554 Kč | 10 952,77 Kč |
| Unit Price without VAT: | 21,90554 Kč |
|---|---|
| Unit Price with VAT: | 26,50570 Kč |



