
031-8717-122 | |
|---|---|
DigiKey Part Number | 031-8717-122PG-ND |
Manufacturer | |
Manufacturer Product Number | 031-8717-122 |
Description | ADP CONT PWR SKT 14-12 LOOSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-14 AWG Power, Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 50 | 16,63460 Kč | 831,73 Kč |
| 100 | 15,83880 Kč | 1 583,88 Kč |
| 300 | 14,65590 Kč | 4 396,77 Kč |
| 500 | 14,13628 Kč | 7 068,14 Kč |
| 1 000 | 13,46161 Kč | 13 461,61 Kč |
| 2 500 | 12,61879 Kč | 31 546,98 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



