Socket Contact 14-18 AWG Size Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-1267-000

DigiKey Part Number
1003-031-1267-000-ND
Manufacturer
Manufacturer Product Number
031-1267-000
Description
VECTOR/APD/HARNESS/OTHERS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1047,11000 Kč471,10 Kč
2544,14600 Kč1 103,65 Kč
5042,04100 Kč2 102,05 Kč
10040,03080 Kč4 003,08 Kč
30037,04380 Kč11 113,14 Kč
50035,73238 Kč17 866,19 Kč
1 00034,02733 Kč34 027,33 Kč
2 50031,89858 Kč79 746,45 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč