


025-0487-000 | |
|---|---|
DigiKey Part Number | 1003-2009-ND |
Manufacturer | |
Manufacturer Product Number | 025-0487-000 |
Description | CONN DUST COVER RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | APD 19-Way Plugs | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,99685 Kč | 41 993,70 Kč |
| Unit Price without VAT: | 20,99685 Kč |
|---|---|
| Unit Price with VAT: | 25,40619 Kč |






