
SQ4126-R42MHF | |
|---|---|
DigiKey Part Number | 3013-SQ4126-R42MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQ4126-R42MHF |
Description | FIXED IND 420NH 26A 1.39 MOHM |
Customer Reference | |
Detailed Description | 420 nH Shielded Inductor 26 A 1.39mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.323" W (10.30mm x 8.20mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,68031 Kč | 12 376,22 Kč |
| 2 800 | 14,53061 Kč | 40 685,71 Kč |
| Unit Price without VAT: | 17,68031 Kč |
|---|---|
| Unit Price with VAT: | 21,39318 Kč |

