
SQ4120-R72MHF | |
|---|---|
DigiKey Part Number | 3013-SQ4120-R72MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQ4120-R72MHF |
Description | FIXED IND 720NH 23A 0.95 MOHM |
Customer Reference | |
Detailed Description | 720 nH Drum Core, Wirewound Inductor 23 A 0.95mOhm 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
DC Resistance (DCR) | 0.95mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.406" L x 0.319" W (10.30mm x 8.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,99600 Kč | 10 499,00 Kč |
| 1 000 | 31,49700 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 41,99600 Kč |
|---|---|
| Unit Price with VAT: | 50,81516 Kč |

