1.2 µH Drum Core, Wirewound Inductor 23 A 0.95mOhm 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4120-1R2MHF

DigiKey Part Number
3013-SQ4120-1R2MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQ4120-1R2MHF
Description
FIXED IND 1.2UH 23A 0.95 MOHM
Customer Reference
Detailed Description
1.2 µH Drum Core, Wirewound Inductor 23 A 0.95mOhm 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
DC Resistance (DCR)
0.95mOhm
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
3-SMD
Size / Dimension
0.406" L x 0.319" W (10.30mm x 8.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 3 779,64 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,99600 Kč10 499,00 Kč
1 00031,49700 Kč31 497,00 Kč
Unit Price without VAT:41,99600 Kč
Unit Price with VAT:50,81516 Kč