
SQ10B-1R0MHF | |
|---|---|
DigiKey Part Number | 3013-SQ10B-1R0MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQ10B-1R0MHF |
Description | FIXED IND 1UH 22A 4.05 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 22 A 4.05mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.05mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.327" W (12.50mm x 8.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 19,73811 Kč | 6 908,34 Kč |
| 1 400 | 14,69860 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 19,73811 Kč |
|---|---|
| Unit Price with VAT: | 23,88311 Kč |

